Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD60-4H-1461-COE
Order Code4226928
Product RangePANdrive PD60-x-1461 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €542.550 |
Price for:Each
Minimum: 1
Multiple: 1
€542.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD60-4H-1461-COE
Order Code4226928
Product RangePANdrive PD60-x-1461 Series
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of Phases-
Output Current Max9A
Supply Voltage Min24VDC
Supply Voltage Max48VDC
Product RangePANdrive PD60-x-1461 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
9A
Supply Voltage Max
48VDC
SVHC
No SVHC (16-Jul-2019)
No. of Phases
-
Supply Voltage Min
24VDC
Product Range
PANdrive PD60-x-1461 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability