Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671+TMC6100-BOB
Order Code3438307
Technical Datasheet
16 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.140 |
Price for:Each
Minimum: 1
Multiple: 1
€63.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671+TMC6100-BOB
Order Code3438307
Technical Datasheet
Application Sub TypeDC Brushed Motor, DC Brushless Motor, Stepper Motor
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC4671-LA, TMC6100-LA
Kit ContentsBreakout Board TMC4671-LA, TMC6100-LA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMC4671+TMC6100-BOB is a TMC4671+TMC6100 breakout board which is a development board with the dedicated TMC4671 and TMC6100 chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC4671-LA hardware servo controller and TMC6100-LA hardware gate driver + MOSFETs
- Supply and I/O voltage 3.3V and 5V
- Motor supply voltage input (8 to 50V) and motor phase current up to 10A peak
- Communication and configuration via SPI
- Real-time monitoring interface for live debugging and tuning using ADI Trinamic’s RTMI adapter
- Additional step/direction interface from a motion controller
- Encoder and hall-feedback, analogue hall via solder pads
- Driver fault and status indicator LEDs
- Board width 2", board height 1.5" and 10A RMS, 50V
- 2x15 pin 0.1" header rows for pins/connectors, distance of rows 1.9"
Technical Specifications
Application Sub Type
DC Brushed Motor, DC Brushless Motor, Stepper Motor
Kit Application Type
Motor Control
Kit Contents
Breakout Board TMC4671-LA, TMC6100-LA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC4671-LA, TMC6100-LA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012