Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC8670-EVAL
Order Code2912886
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €267.150 |
Price for:Each
Minimum: 1
Multiple: 1
€267.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC8670-EVAL
Order Code2912886
Technical Datasheet
Application Sub Type3 Phase PMSM Motor
Silicon ManufacturerTrinamic
Kit Application TypeMotor Control
Silicon Core NumberTMC8670-BI
Kit ContentsEvaluation Board TMC8670-BI
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Evaluation-board for TMC8670-BI Advanced EtherCAT® servo controller in 325 pin BGA chip scale package with 0.5mm pitch.
- RJ45 twisted pair copper interface
- Compatible with the modular Landungsbruecke system
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
3 Phase PMSM Motor
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC8670-BI
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC8670-BI
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59