Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-1-1243-IOLINK
Order Code3603275
Product RangePANdrive
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €261.640 |
Price for:Each
Minimum: 1
Multiple: 1
€261.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-1-1243-IOLINK
Order Code3603275
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeHybrid
Motor Size-
Coil TypeBipolar
Step Angle1.8°
Torque Max0.27N-m
Current Rating1.2A
Voltage Rating Max28VDC
No. of Wires3
External Length60mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Hybrid
Coil Type
Bipolar
Torque Max
0.27N-m
Voltage Rating Max
28VDC
External Length
60mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
-
Step Angle
1.8°
Current Rating
1.2A
No. of Wires
3
Shaft Diameter
-
Shaft Length
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268