Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH2818-51-07-012
Order Code2902259
Product RangeQMot QSH2818
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.390 |
5+ | €87.460 |
10+ | €85.710 |
Price for:Each
Minimum: 1
Multiple: 1
€102.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH2818-51-07-012
Order Code2902259
Product RangeQMot QSH2818
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance9.2ohm
Torque Max12N-cm
Current Rating670mA
Inductance7.2mH
Inertia18g-cm²
Voltage Rating Max6.2VDC
No. of Wires4
External Length51mm
Shaft Diameter5mm
Product RangeQMot QSH2818
Shaft Length18mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Two phase hybrid stepper motor is optimized for microstepping and give a good fit to the TRINAMIC family of motor controllers and drivers. It can be used in very space critical applications and allow high RPM due to their low back EMF.
- NEMA 11 mounting configuration
- Flange maximum 28.0mm x 28.0mm
- 5mm axis diameter, 20mm axis length
- Step angle is 1.8˚
- Optimum fit for TMC222 / TMC236 / TMC246 / TMC262 based driver circuits
- Four wire connection
- CE approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
12N-cm
Inductance
7.2mH
Voltage Rating Max
6.2VDC
External Length
51mm
Product Range
QMot QSH2818
SVHC
No SVHC (21-Jan-2025)
Motor Size
28mm
Step Angle
1.8°
Resistance
9.2ohm
Current Rating
670mA
Inertia
18g-cm²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
18mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2