Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-51-28-101
Order Code1907702
Product RangeQmot QSH5718
Technical Datasheet
15 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €113.970 |
5+ | €97.350 |
10+ | €95.400 |
Price for:Each
Minimum: 1
Multiple: 1
€113.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-51-28-101
Order Code1907702
Product RangeQmot QSH5718
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.4mm
Coil TypeDC
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max1.01N-m
Resistance0.83ohm
Inductance2.2mH
Current Rating-
Voltage Rating Max2.3VDC
Inertia275g-cm²
No. of Wires4
External Length-
Shaft Diameter6.35mm
Product RangeQmot QSH5718
Shaft Length20.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QSH5718-51-28-101 is a 2-phase Hybrid Stepper Motor optimized for micro-stepping and gives a good fit to the TRINAMIC family of motor controllers and drivers. It can be used in very space critical applications and allow high RPM due to their low back EMF.
- NEMA 23 Mounting configuration
- Optimized for micro-step operation
- Optimized fit for TMC239/TMC249/TMC262 based driver circuits
- 6.35mm Axis diameter, 20mm axis length
- 1.8° Step angle
- 4-wire Connection
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
DC
Step Angle
1.8°
Resistance
0.83ohm
Current Rating
-
Inertia
275g-cm²
External Length
-
Product Range
Qmot QSH5718
SVHC
No SVHC (21-Jan-2025)
Motor Size
56.4mm
No. of Phases
Two Phase
Torque Max
1.01N-m
Inductance
2.2mH
Voltage Rating Max
2.3VDC
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7