Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-65-28-210
Order Code2902264
Product RangeQMot QSH6018
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €168.560 |
Price for:Each
Minimum: 1
Multiple: 1
€168.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-65-28-210
Order Code2902264
Product RangeQMot QSH6018
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size60mm
Coil TypeBipolar
No. of PhasesFour Phase
Step Angle1.8°
Resistance1.2ohm
Torque Max2.1N-m
Current Rating2.8A
Inductance4.6mH
Inertia570g-cm²
Voltage Rating Max3.36VDC
No. of Wires4
External Length65mm
Shaft Diameter8mm
Product RangeQMot QSH6018
Shaft Length24mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
2.1N-m
Inductance
4.6mH
Voltage Rating Max
3.36VDC
External Length
65mm
Product Range
QMot QSH6018
SVHC
No SVHC (21-Jan-2025)
Motor Size
60mm
No. of Phases
Four Phase
Resistance
1.2ohm
Current Rating
2.8A
Inertia
570g-cm²
No. of Wires
4
Shaft Diameter
8mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2