Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2160-BOB
Order Code2921464
Your Part Number
Technical Datasheet
5 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.130 |
| 10+ | €26.590 |
| 25+ | €26.040 |
| 100+ | €25.500 |
| 250+ | €24.960 |
Price for:Each
Minimum: 1
Multiple: 1
€27.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2160-BOB
Order Code2921464
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTMC2160-TA Stepper Driver & Controller
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMC2160 breakout board is a development board with the dedicated TMC2160-TA chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC2160-TA smart stepper pre-driver
- Supply voltage 9 to 36V (limited by the MOSFETs)
- Iphase RMS up to 3A
- Configuration via SPI
- Control via step/direction interface
- Use with optional lowESR ELCO, capacitor 150µF
- 2x11 pin 0.1" header rows for pins/connectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
TMC2160-TA Stepper Driver & Controller
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007