Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2209-EVAL
Order Code3131533
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.30 |
Price for:Each
Minimum: 1
Multiple: 1
€84.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2209-EVAL
Order Code3131533
Technical Datasheet
Application Sub TypeStepper Motor Driver
Silicon ManufacturerTrinamic
Kit Application TypeMotor Control
Silicon Core NumberTMC2209
Kit ContentsEvaluation Board TMC2209
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation boards allows evaluation of the TMC2209 in combination with the TRINAMIC evaluation board system or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. Typical applications include compatible design upgrade, 3D printers, printers, POS, office and home automation, textile, sewing machines, CCTV, security, ATM, cash recycler, HVAC.
- 2-phase stepper motor up to 1.7A coil current (2.4A peak)
- Supply voltage range from 5 to 28VDC
- UART interface
- 1 to 256 microsteps
- Step/dir interface
- StealthChop™ silent PWM mode
- SpreadCycle™ smart mixed decay
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Stepper Motor Driver
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC2209
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2209
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035