Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2300-IOT-REF
Order Code3604429
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.370 |
Price for:Each
Minimum: 1
Multiple: 1
€40.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2300-IOT-REF
Order Code3604429
Technical Datasheet
Application Sub TypeStepper Motor
Silicon ManufacturerTrinamic
Kit Application TypeMotor Driver
Silicon Core NumberTMC2300-LA
Kit ContentsEval Board TMC2300-LA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMC2300-IOT-REF allows evaluation of the TMC2300-LA stepper motor driver for usage in battery-powered IoT applications.
- Low voltage driver for two-phase stepper motors up to 1.2A RMS
- StealthChop™ for quiet movement
- UART interface
- With StallGuard sensorless homing and CoolStep energy saving
- Automatic standby current reduction
Technical Specifications
Application Sub Type
Stepper Motor
Kit Application Type
Motor Driver
Kit Contents
Eval Board TMC2300-LA
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2300-LA
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006