Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6100-EVAL
Order Code3358369
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.180 |
Price for:Each
Minimum: 1
Multiple: 1
€58.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6100-EVAL
Order Code3358369
Technical Datasheet
Application Sub TypeBLDC, PMSM and Servo
Silicon ManufacturerTrinamic
Kit Application TypeMotor Driver
Silicon Core NumberTMC6100-LA
Kit ContentsEvaluation Board TMC6100-LA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation board for TMC6100-LA high power gate driver
- 3-phase BLDC/PMSM motor with up to 10A coil current
- Gate drive programmable 0.5A/1A/1.5A
- Supply voltage range from 12V to 48V (55V maximum)
- SPI Interface for diagnostics / configuration
- Optional BBM logic for single line control
- Programmable control interface with 3 or 6 line drive
- Full protection and programmable diagnostics
- On-board current shunt amplifiers
Technical Specifications
Application Sub Type
BLDC, PMSM and Servo
Kit Application Type
Motor Driver
Kit Contents
Evaluation Board TMC6100-LA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC6100-LA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):43