Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.520 |
Product Information
Product Overview
TMCM-1076 is an easy to use stepper motor driver module. This module is controlled via a step and direction interface. One configuration pin selects the current control mode between StealthChop™ for absolute silent motor control and SpreadCycle™ for high speed. A TTL UART interface allows for more advanced configuration and permanent parameter storage via the TMCL-IDE. It is ideal for laboratory automation, manufacturing, semiconductor handling, robotics, factory automation, test and measurement, life science, biotechnology, liquid handling applications.
- Supply voltage is 10V to 30VDC
- Up to 3A RMS motor current
- Step and direction interface
- Microplyer™ to 256 microsteps
- Stallguard2™ load detection
- Coolstep™ automation current scaling
- UART configuration interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1-Axis Controller / Driver Module
3A
30VDC
No SVHC (25-Jun-2025)
Two Phase
10VDC
TMCM StepRocker
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate