Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €175.440 |
Price for:Each
Minimum: 1
Multiple: 1
€175.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1321
Order Code3677774
Control / Drive TypeController / Driver Module
No. of PhasesTwo Phase
Output Current Max700mA
Supply Voltage Min9V
Supply Voltage Max28V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Control / Drive Type
Controller / Driver Module
Output Current Max
700mA
Supply Voltage Max
28V
SVHC
No SVHC (25-Jun-2025)
No. of Phases
Two Phase
Supply Voltage Min
9V
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006