Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-3212-TMCL
Order Code2822228
Product RangeTMCM StepRocker
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €514.670 |
Price for:Each
Minimum: 1
Multiple: 1
€514.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-3212-TMCL
Order Code2822228
Product RangeTMCM StepRocker
Technical Datasheet
Control / Drive Type3-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max3A
Supply Voltage Min10VDC
Supply Voltage Max53VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control / Drive Type
3-Axis Controller / Driver Module
Output Current Max
3A
Supply Voltage Max
53VDC
SVHC
No SVHC (21-Jan-2025)
No. of Phases
Two Phase
Supply Voltage Min
10VDC
Product Range
TMCM StepRocker
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1768