Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-3230-TMCL
Order Code2822234
Product RangeTMCM StepRocker
87 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €191.280 |
Price for:Each
Minimum: 1
Multiple: 1
€191.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-3230-TMCL
Order Code2822234
Product RangeTMCM StepRocker
Control / Drive Type3-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max1A
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control / Drive Type
3-Axis Controller / Driver Module
Output Current Max
1A
Supply Voltage Max
28VDC
SVHC
No SVHC (21-Jan-2025)
No. of Phases
Two Phase
Supply Voltage Min
9VDC
Product Range
TMCM StepRocker
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0196