Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-002-13RA
Order Code2673220
Also Known AsGTIN UPC EAN: 037332156419
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
10+ | €4.710 |
100+ | €4.490 |
250+ | €4.410 |
500+ | €4.320 |
Price for:Each
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-002-13RA
Order Code2673220
Also Known AsGTIN UPC EAN: 037332156419
Technical Datasheet
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric600mm
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P004-002-13RA is a standard Computer Power Extension Cord with IEC 320 C14 to IEC 60320 C13 right angle connectors. This AC power cord offers PC users a solution to their power connectivity problems. This handy 2ft cord can be used to extend the power cord on any PC or device with a C14 plug.
- 18AWG SJT cable
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
2ft
Cable Length - Metric
600mm
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10977