Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €474.270 |
Price for:Each
Minimum: 1
Multiple: 1
€474.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWF5U
Order Code3783227
Technical Datasheet
Rack U Height5U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric732mm
External Width - Metric650.2mm
External Depth - Metric246.4mm
External Height - Imperial28.8"
External Width - Imperial25.6"
External Depth - Imperial9.7"
Panel Space Height - Metric-
Product Range-
Technical Specifications
Rack U Height
5U
Body Colour
Black
External Width - Metric
650.2mm
External Height - Imperial
28.8"
External Depth - Imperial
9.7"
Product Range
-
Enclosure Material
Steel
External Height - Metric
732mm
External Depth - Metric
246.4mm
External Width - Imperial
25.6"
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.402