Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €36.100 |
5+ | €33.390 |
10+ | €30.680 |
25+ | €28.760 |
50+ | €27.390 |
100+ | €26.080 |
250+ | €25.290 |
Price for:Each
Minimum: 1
Multiple: 1
€36.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU436-06N-GBW-RA
Order Code3493704
Technical Datasheet
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Jack
Chip Type-
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
Technical Specifications
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Jack
Cable Length - Metric
152.4mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432