Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No722-0030
Order Code4153320
Product Range722 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.940 |
5+ | €25.570 |
10+ | €24.770 |
20+ | €24.630 |
Price for:Each
Minimum: 1
Multiple: 1
€25.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No722-0030
Order Code4153320
Product Range722 Series
Technical Datasheet
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height48mm
Panel Cutout Width48mm
Product Range722 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
90VAC
Time Min
0s
Panel Cutout Height
48mm
Product Range
722 Series
Supply Voltage Max
264VAC
Time Max
99999.9h
Panel Cutout Width
48mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575