Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €94.420 |
Product Information
Product Overview
APM-CT-APO is an APM CT meter. It is a digital ammeter designed for AC current measurement in combination with external current transformers, capable of measuring up to 10,000A with an accuracy of 0.5%. This meter combines the readability of an analogue display with digital precision. Users can easily adjust settings such as scale, range, alarms via the free APM configuration software. The two configurable outputs are can be option for digital or analogue outputs. The positive display, showing black figures on a colour-changing background, is ideal for brighter conditions. Additionally, this is compatible with the APM IoT Gateway, allowing cost-effective remote monitoring through the Trumeter Cloud platform. With data tracking, email notifications, and optional SMS alerts, the platform provides a powerful, scalable solution. For users needing both AC and DC current measurement, the APM AMP meter is recommended, while DC currents up to 1,000mV can be measured with the APM shunt meter.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Technical Specifications
4
0A to 5A
68mm
12V
-10°C
APM Series
AC Current
12mm
68mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate