Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A180L.5
Order Code2319661
Product Range6120 Series
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.370 |
| 10+ | €18.140 |
| 20+ | €16.460 |
Price for:Each
Minimum: 1
Multiple: 1
€23.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A180L.5
Order Code2319661
Product Range6120 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Sensor TerminalsPin
Shaft TypeSlotted End
Sensor HousingCylinder Rotatable
Contact TypeNon-Contact
Output ConfigurationAnalogue
Electrical Angle180°
Linearity± 0.5%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range6120 Series
SVHCLead (21-Jan-2025)
Product Overview
The 6127 series non-contacting Sensor.
- Position sensor
- 7/8" Diameter
- Non-contacting hall effect single turn
- 0.088° for 360° travel, 0.011° for 45° travel Resolution
- ±8mA Maximum output current
- 1kΩ Minimum 10kΩ typical output load
- Suitable for extreme environments
- 0% to 100%RH Operating humidity range
- <lt/>6sec (50% RH to 0% RH) Response time at +23°C
- CuP-SIL-wire post-plated with Sn, 10mm or Au/Cu-wire, Ø 0.4mm connection
- 0.45pF/% RH (15 to 90% RH) Sensitivity
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
Slotted End
Contact Type
Non-Contact
Electrical Angle
180°
Supply Voltage
5.5VDC
Operating Temperature Min
-55°C
Product Range
6120 Series
Sensor Terminals
Pin
Sensor Housing
Cylinder Rotatable
Output Configuration
Analogue
Linearity
± 0.5%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
Product traceability