Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoAR1KL.25LF
Order Code9431837
Product RangeA Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €225.220 |
5+ | €196.770 |
10+ | €162.550 |
Price for:Each
Minimum: 1
Multiple: 1
€225.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoAR1KL.25LF
Order Code9431837
Product RangeA Series
Technical Datasheet
Track Resistance1kohm
No. of Turns10Turns
Track TaperLinear
Power Rating5W
Resistance Tolerance± 1%
Product RangeA Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.6mm
Temperature Coefficient± 20ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length71.81mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max85°C
SVHCLead (21-Jan-2025)
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 1%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.6mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
71.81mm
Product Height
-
Operating Temperature Max
85°C
No. of Turns
10Turns
Power Rating
5W
Product Range
A Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-65°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for AR1KL.25LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability