Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-1770100LFTR
Order Code2932077
Product RangeHA72L Series
Technical Datasheet
130 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
5+ | €5.000 |
10+ | €4.690 |
25+ | €4.370 |
50+ | €4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-1770100LFTR
Order Code2932077
Product RangeHA72L Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeHA72L Series
Inductor Case / Package-
Power Inductor Case18mm x 17.15mm x 7mm
DC Resistance Max0.00933ohm
Inductance Tolerance± 20%
Product Length18mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HA72L Series
Power Inductor Case
18mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
19A
Saturation Current (Isat)
17A
Inductor Case / Package
-
DC Resistance Max
0.00933ohm
Product Length
18mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability