Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78D-1284R7MLFTR
Order Code2820203
Product RangeHA78D Series
Technical Datasheet
473 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.560 |
| 10+ | €1.340 |
| 20+ | €1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78D-1284R7MLFTR
Order Code2820203
Product RangeHA78D Series
Technical Datasheet
Product RangeHA78D Series
Inductance, Parallel4.7µH
RMS Current, Parallel7.4A
Saturation Current, Parallel14.9A
DC Resistance Max, Parallel0.019ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-50°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
HA78D Series
RMS Current, Parallel
7.4A
DC Resistance Max, Parallel
0.019ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (20-Jun-2016)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
14.9A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8.05mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00512
Product traceability