Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78D-L128220MLFTR
Order Code2820201
Product RangeHA78D Series
Technical Datasheet
457 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.770 |
20+ | €1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78D-L128220MLFTR
Order Code2820201
Product RangeHA78D Series
Technical Datasheet
Product RangeHA78D Series
Inductance, Parallel22µH
RMS Current, Parallel-
Saturation Current, Parallel7.26A
DC Resistance Max, Parallel0.048ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-50°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
HA78D Series
RMS Current, Parallel
-
DC Resistance Max, Parallel
0.048ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (20-Jun-2016)
Inductance, Parallel
22µH
Saturation Current, Parallel
7.26A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8.05mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00512