Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoL103S563LF
Order Code4176377
Product RangeL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.597 |
| 10+ | €0.456 |
| 25+ | €0.347 |
| 50+ | €0.283 |
| 100+ | €0.219 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoL103S563LF
Order Code4176377
Product RangeL Series
Technical Datasheet
Resistance56kohm
Network Circuit TypeIsolated
No. of Resistors10Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100VDC
Power Rating per Resistor200mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating100mW
Product Length25.4mm
Product Width2.5mm
Product Height5.08mm
Product RangeL Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
56kohm
No. of Resistors
10Resistors
Resistor Terminals
PC Pin
Voltage Rating
100VDC
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
25.4mm
Product Height
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
200mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
100mW
Product Width
2.5mm
Product Range
L Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
Product traceability