Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP906
Order Code1497894
Technical Datasheet
1,677 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.674 |
10+ | €0.662 |
25+ | €0.651 |
50+ | €0.639 |
100+ | €0.627 |
500+ | €0.589 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP906
Order Code1497894
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 (3mm)
Wavelength of Peak Sensitivity935nm
Angle of Half Sensitivity ±-
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The OP906 is a Silicon PIN Photodiode moulded in a clear epoxy package that allows spectral response from visible to infrared light wavelengths. The package style is ideal for space-limited applications. This device has a narrow receiving angle, which provides excellent on-axis coupling. Device is 100% production tested using infrared light for close correlation with OPTEK's GaAs and GaAiAs emitters.
- Linear response vs. irradiance
- Fast switching time
- Narrow receiving angle
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
935nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
T-1 (3mm)
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132