Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB810W51Z
Order Code1497916
Product RangeOPB800W Series
Technical Datasheet
485 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.640 |
| 5+ | €4.560 |
| 10+ | €4.490 |
| 50+ | €4.410 |
| 100+ | €4.330 |
| 250+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB810W51Z
Order Code1497916
Product RangeOPB800W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.525mm
Supply Voltage Min-
Gap Width9.53mm
Aperture Width1.27mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If20mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB800W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB810W51Z is a panel/chassis remote-mount Wide Gap Slotted Optical Switch with phototransistor output. It offers 24-inch 26AWG wire interconnect. The transmissive photo interrupter housing is made from an opaque grade of injection-molded plastic that minimizes the assembly sensitivity to visible and near-infrared ambient radiation. Discrete shell, which is exposed on parallel faces inside the device throat, is made of opaque plastic with aperture openings.
- Wire termination
- Minimum photocurrent
Applications
Sensing & Instrumentation, Automation & Process Control, Security, Safety
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Aperture Width
1.27mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
9.525mm
Gap Width
9.53mm
Supply Voltage Max
-
Forward Current If
20mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB800W Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064