Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB815L
Order Code4891016
Product RangeOPB815L Series
Technical Datasheet
745 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.100 |
10+ | €3.030 |
25+ | €2.970 |
50+ | €2.900 |
100+ | €2.830 |
500+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB815L
Order Code4891016
Product RangeOPB815L Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max-
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB815L Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB815L is a deep gap Slotted Switch with phototransistor and PC board solderable leads. This panel/chassis mounting switch consists of an infrared light emitting diode (LED) and an NPN silicon phototransistor mounted in a plastic housing. The device is designed to switch electrical states when an opaque object is passed through the slot. Suitable for non-contact object sensing, assembly line and machine automation, machine safety and equipment security.
- 890nm LED peak
- 100mW Power dissipation
- -40 to 80°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB815L Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
9.5mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
80°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability