Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB993T51Z
Order Code1887198
Product RangeOPB990 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.410 |
10+ | €6.330 |
25+ | €6.240 |
50+ | €6.150 |
100+ | €6.060 |
400+ | €5.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB993T51Z
Order Code1887198
Product RangeOPB990 Series
Technical Datasheet
Sensor Output TypeOpen Collector
Sensor MountingPanel / Chassis
Gap Width3.18mm
Aperture Width0.25mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage1.7V
Product RangeOPB990 Series
Automotive Qualification Standard0
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
Open Collector
Gap Width
3.18mm
Forward Current If
-
Forward Voltage
1.7V
Automotive Qualification Standard
0
Sensor Mounting
Panel / Chassis
Aperture Width
0.25mm
Reverse Voltage Vr
-
Product Range
OPB990 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007965
Product traceability