Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.280 |
5+ | €25.020 |
10+ | €24.760 |
50+ | €24.500 |
100+ | €24.240 |
Product Information
Product Overview
The OPF372A is a 850nm 35MHz GaAlAs LED Fibre Optic Transmitter specifically designed to efficiently launch optical power into fibres ranging in size from 50/125µm up to 200/300µm diameter fibre. Multiple power ranges with upper and lower limits are offered which allows the designer to select a device best suited for the application. This transmitter of features high speed and efficient coupled power makes it an ideal transmitter for integration into all types of data communications equipment. The mechanical design of this packaged is intended for PC Board or panel mounting. It is shipped with a lock washer, jam nut, 2 #2-56 screws and a protective dust cap.
- 850nm LED technology
- Popular ST® style receptacle
- Pre-tested with fibre to assure performance
- Component pre-mounted and ready to use
Applications
Fibre Optics
Technical Specifications
850nm
-
1.8V
-
-
-
100mA
1V
ST
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate