Print Page
FNGVS321-ASS-C
Flow Meter, 100mm Scale, Flowmeter, 0.4 l/min, 4.4 l/min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFNGVS321-ASS-C
Order Code4461512
Product RangeFNG Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €343.780 |
5+ | €286.480 |
10+ | €280.750 |
25+ | €275.020 |
50+ | €269.290 |
Price for:Each
Minimum: 1
Multiple: 1
€343.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFNGVS321-ASS-C
Order Code4461512
Product RangeFNG Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.4l/min
Flow Rate Max4.4l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy1.25%
Accuracy± 1.25%
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeBSPP
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeFNG Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
FNGVS321-ASS-C is a platon glass variable area flowmeter. This complete VA flowmeter consists of a glass flow tube and float scaled to the flow units required, and a frame to provide the end block supports and to cover and protect the tube.
- 100mm scale standard size flowmeter, built in needle valve with rear connections (end blocks style)
- Stainless end block material, viton O ring seals
- 1/4” BSPP process connection, solid stainless steel float material
- Water cm3/min or L/min media
- Improved industrialized construction, easy to use, high visibility scale
- Rear ‘blow out’ safety vent, ergonomic design, UV stabilized rigid safety cover
- Operator confidence from float rotation, instantaneous response, accuracy up to ±1.25% FSD
- Customized scales, glass tube removal without tools, ATEX Infra-red alarm option
- Flow rate range from 0.4l/min to 4.4l/min
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
4.4l/min
Operating Pressure Max
-
Supply Voltage Max
-
Accuracy
± 1.25%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FNG Series
Flow Rate Min
0.4l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
1.25%
Media Type
Liquid
Process Connection Type
BSPP
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
Product traceability