Print Page
PA-BDVAC-001
Pressure Transmitter, Gauge, G1/4 Male, 0 bar, 1 bar, G1/4, DIN Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPA-BDVAC-001
Order Code4459330
Product RangeSensit HPS-B Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €247.880 |
| 5+ | €239.750 |
| 10+ | €234.960 |
| 25+ | €230.160 |
| 50+ | €225.370 |
Price for:Each
Minimum: 1
Multiple: 1
€247.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPA-BDVAC-001
Order Code4459330
Product RangeSensit HPS-B Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeG1/4 Male
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max1bar
Port StyleG1/4
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max0
Media Type-
Output Interface4-Wire, 0-5V
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product RangeSensit HPS-B Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PA-BDVAC-001 is a sensit HPS-B pressure transducer. It is a four wire, millivolt output transducer with integral voltage regulator and amplifier offering superb chemical and corrosion resistance. Gauge pressure is detected using a four active arm strain gauge bridge sensor, fused to a high-purity ceramic diaphragm.
- Stainless steel housing, rugged construction
- Excellent linearity, excellent long term stability
- Wide temperature range
- 0 to 5V output type, NL&H <= 0.2%span BFSL accuracy classification
- DIN40050 IP65 plug & socket electrical connection
- Viton O-ring type, G¼” male - 316L stainless steel pressure port connection
- Pressure range from 0 to 1bar
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Port Style
G1/4
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
0
Output Interface
4-Wire, 0-5V
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Pressure Port Type
G1/4 Male
Pressure Measurement Type
Gauge
Operating Pressure Max
1bar
Pressure Port Size
G1/4
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Sensit HPS-B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability