Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHA74-05120LFTR
Order Code3224265
Product RangeHA74 Series
Technical Datasheet
3,734 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.290 |
50+ | €1.100 |
250+ | €0.970 |
500+ | €0.836 |
1000+ | €0.773 |
2000+ | €0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHA74-05120LFTR
Order Code3224265
Product RangeHA74 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeHA74 Series
Inductor Case / Package-
DC Resistance Max0.205ohm
Inductance Tolerance-
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
- HA74 series low profile SMD power inductor
- AEC-Q200 certified
- 12.00μH typical inductance (at 25°C, at 100KHz, 0.1Vrms), 2.40A typical heating current (at 25°C)
- 2.00Adc typical Isat (at 25°C), 190.0mohm DCR (at room temperature 25°C)
- 0.205ohm maximum DC resistance
- Dimension is (L x W x H) is 5 x 5 x 5mm
- Operating temperature range from -50°C to +155°C
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
HA74 Series
DC Resistance Max
0.205ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
5mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability