Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2010-R033FW
Order Code2693421
Product RangeLR Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.415 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,245.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2010-R033FW
Order Code2693421
Product RangeLR Series
Technical Datasheet
Resistance0.033ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor Type-
Product RangeLR Series
Temperature Coefficient+200ppm/°C
Voltage Rating-
Product Length5.23mm
Product Height0.84mm
Product Width2.64mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Welwyn LR series are automotive grade, low value flat chip resistors with conventional orientation. The Resistance range includes E24 decade values from 0.003ohm to 1ohm. LR series has solder plated copper wrap around termination.
- EIA 1206, 1210, 2512 chip sizes available
- Automotive grade AEC-Q200 compliant
- Power rating of 0.5W (LF1206), 1W (LR2010) and 2W (LR2512)
- ±1%, ±2% and ±5% tolerance
- Dielectric withstand for 200V
- ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
- Operating temperature range -55°C to +150°C
Technical Specifications
Resistance
0.033ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
-
Product Height
0.84mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
-
Temperature Coefficient
+200ppm/°C
Product Length
5.23mm
Product Width
2.64mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability