Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2512-R10FW
Order Code4136888
Product RangeLR Series
Technical Datasheet
5,400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1800+ | €0.571 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
€1,027.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2512-R10FW
Order Code4136888
Product RangeLR Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance0
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor Type-
Product RangeLR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating-
Product Length6.5mm
Product Height0.84mm
Product Width3.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.1ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
-
Product Height
0.84mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
0
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
-
Temperature Coefficient
± 100ppm/°C
Product Length
6.5mm
Product Width
3.25mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LR2512-R10FW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
Product traceability