Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW22-0R47JI
Order Code9504435
Product RangeW20 Series
Technical Datasheet
766 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
10+ | €1.890 |
50+ | €1.670 |
100+ | €1.380 |
200+ | €1.190 |
700+ | €0.996 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoW22-0R47JI
Order Code9504435
Product RangeW20 Series
Technical Datasheet
Resistance0.47ohm
Product RangeW20 Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Stability, High Reliability
Product Diameter8mm
Product Length22mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.47ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Stability, High Reliability
Product Length
22mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
W20 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
± 75ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for W22-0R47JI
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability