Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-100-48
Order Code3377277
Product RangeSRS-100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSRS-100-48
Order Code3377277
Product RangeSRS-100 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max110.4W
Output Voltage - Output 148VDC
Output Current - Output 12.3A
Product RangeSRS-100 Series
Product Overview
A 100W enclosed switch mode power supply cooled by free air convection. It has protection from short circuit and overload and features universal AC input.
- Dimensions (HxWxD): 40x105x140mm
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Product Range
SRS-100 Series
Output Power Max
110.4W
Output Current - Output 1
2.3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34