Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFFK24COLGN
Order Code4722465
Also Known AsGTIN UPC EAN: 5055386512659
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.470 |
| 3+ | €31.030 |
Price for:Each
Minimum: 1
Multiple: 1
€34.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FFK24MTCOL from TUK is a 24 port unpopulated patch panel that features user configurable bezels, allowing users to easily identify ports used for specific purposes. This panel comes with 24 green bezels.
- High density 1U unpopulated patch panel
- Customisable bezels allow for easy differentiation of ports
- Supplied with 24 green bezels
- Clear port numbering and 'write on' labels for easy identification
- Suitable for UTP and FTP network installations
- Robust, cold-rolled steel construction
- Supplied with rear cable management bar, cage nuts and 250mm earth wire
Technical Specifications
Connector Type
-
LAN Category
-
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825