Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFFLV24-45
Order Code3954293
Also Known AsGTIN UPC EAN: 5055386500441
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.220 |
3+ | €52.980 |
Price for:Each
Minimum: 1
Multiple: 1
€57.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFFLV24-45
Order Code3954293
Also Known AsGTIN UPC EAN: 5055386500441
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat5e, Cat6
Rack U Height1U
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Contents
Contents: Patch panel and cage nuts
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e, Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425