Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFFPM16
Order Code3771654
Product RangeTUK FFPM Patch Panels
Also Known AsGTIN UPC EAN: 5055386508805
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.31 |
Price for:Each
Minimum: 1
Multiple: 1
€21.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoFFPM16
Order Code3771654
Product RangeTUK FFPM Patch Panels
Also Known AsGTIN UPC EAN: 5055386508805
Technical Datasheet
Connector TypePatch Panel
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product RangeTUK FFPM Patch Panels
SVHCNo SVHC (14-Jun-2023)
Product Overview
High quality 16 port patch panel that will mount in any standard 19" rack, cabinet or wall bracket. The panel is compatible with a wide range of Panel Mount type modules.
- Suitable for Panel Mount type connectors, ideal for use in multimedia installations
- 19" Rack mountable design with steel construction and black matt finish
- Printed with numbered ports
- Supplied with cage nuts
Technical Specifications
Connector Type
Patch Panel
LAN Category
-
Product Range
TUK FFPM Patch Panels
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364