Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFJKJEWH#24
Order Code4162598
Also Known AsGTIN UPC EAN: 5055386510457
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.240 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€37.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFJKJEWH#24
Order Code4162598
Also Known AsGTIN UPC EAN: 5055386510457
Technical Datasheet
Accessory TypeCat5e Outlet
For Use WithEuro Faceplates
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cost effective Cat5e outlet that conforms to TIA/EIA-568-C.2 specification. Designed to fit in Euro-style faceplates, the outlet can be terminated easily a Krone (LSA+) type punchdown tool. Supplied as a bulk pack of 24 connectors with reduced packaging.
- Performs to Cat5e specification at permanent link level
- Compatible with most 86x86 Euro faceplates
- Shuttered front socket design to protect against dust
- Industry standard Krone (LSA+) IDC connectors
- T568A and T568B wiring sticker
- Label facility for convenient port identification
- Integral cable tie point and retention clip
Technical Specifications
Accessory Type
Cat5e Outlet
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (14-Jun-2023)
For Use With
Euro Faceplates
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288