Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoHAUSB
Order Code3531481
Also Known AsGTIN UPC EAN: 5055386500212
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.360 |
15+ | €9.610 |
50+ | €8.980 |
Price for:Each
Minimum: 1
Multiple: 1
€10.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoHAUSB
Order Code3531481
Also Known AsGTIN UPC EAN: 5055386500212
Technical Datasheet
Product Range-
Plug TypeUSB
SVHCNo SVHC (14-Jun-2023)
Product Overview
This USB to 4p4c adaptor lead for headsets allows a standard telephone headset to be used for phone calls via a PC. Te 4p4c socket is also suitable for connection with a coiled lead and hand piece from a standard telephone, as an alternative to a headset.
- Built-in sound card with LED activity indicator
- USB A male connection
- USB2 performance on VoIP connection
- <bold>Contents:</bold> Handset adaptor only
Contents
Contents: Handset adaptor only
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035