Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKAPMA
Order Code2563219
Also Known AsGTIN UPC EAN: 5055386503343
Technical Datasheet
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.130 |
3+ | €24.410 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€27.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKAPMA
Order Code2563219
Also Known AsGTIN UPC EAN: 5055386503343
Technical Datasheet
Accessory TypeFaceplate
For Use WithKeystone Couplers & Connectors
No. of Module Spaces1
Connector Body MaterialZinc Alloy Body
Connector Colour-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Robust die cast construction ensures easy mounting and reliable earthing
- Suitable for most keystone couplers and connectors
- Complete with self tapping screws
- Supplied in packs of 20
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
1
Connector Colour
-
SVHC
No SVHC (14-Jun-2023)
For Use With
Keystone Couplers & Connectors
Connector Body Material
Zinc Alloy Body
Product Range
-
Technical Docs (1)
Alternatives for KAPMA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012202