Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKH12
Order Code2535887
Also Known AsGTIN UPC EAN: 5055386505415
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.080 |
Price for:Each
Minimum: 1
Multiple: 1
€8.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKH12
Order Code2535887
Also Known AsGTIN UPC EAN: 5055386505415
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric111.6mm
External Depth - Metric171mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial4.39"
External Depth - Imperial6.73"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact housing to accomodate voice, data and AV keystone connectors; perfect for multimedia installations.
- Can accomodate six keystones with 180° cable routing or twelve keystones (additional insert provided for 180° routing)
- Easy snap-in keystone mounting
- Keystone port dimensions 19.2x14.9mm
- Integrated labelling facility
- White ABS UL 94V-0 fireproof housing
Contents
Contents: Housing and routing insert
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
38mm
External Depth - Metric
171mm
Body Colour
White
External Height - Imperial
1.5"
External Depth - Imperial
6.73"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
111.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.39"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158