Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMCM1U4
Order Code3376395
Product RangeTUK 19" Rack Accessories
Also Known AsGTIN UPC EAN: 5055386505002
Technical Datasheet
159 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.680 |
5+ | €7.430 |
Price for:Each
Minimum: 1
Multiple: 1
€7.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMCM1U4
Order Code3376395
Product RangeTUK 19" Rack Accessories
Also Known AsGTIN UPC EAN: 5055386505002
Technical Datasheet
Cable Organiser TypeCable Manager
For Use With19" Rack Mount Enclosures
Product RangeTUK 19" Rack Accessories
SVHCNo SVHC (14-Jun-2023)
Product Overview
This 4 ring horizontal cable tidy panel enables the installer to maintain neat cabling in 19" racks and cabinets in accordance with cabling standards.
- 1U Cable management bar with 4x 65mm vertical rings
- Designed to give extra support for patch leads
- Enables organisation of patch cables to ISO and EIA/ TIA standards
- All metal construction
- Supplied with all fixings
- Dimensions (LxWxH): 483x81x44mm
Technical Specifications
Cable Organiser Type
Cable Manager
Product Range
TUK 19" Rack Accessories
For Use With
19" Rack Mount Enclosures
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.601