Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMCMPAN
Order Code3376294
Product RangeTUK 19" Rack Accessories
Also Known AsGTIN UPC EAN: 5055386504074
Your Part Number
Technical Datasheet
96 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.300 |
| 5+ | €32.430 |
| 10+ | €31.080 |
| 20+ | €30.460 |
Price for:Each
Minimum: 1
Multiple: 1
€37.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoMCMPAN
Order Code3376294
Product RangeTUK 19" Rack Accessories
Also Known AsGTIN UPC EAN: 5055386504074
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric99.5mm
External Width - Metric505mm
For Use With19" Rack Enclosures
External Height - Imperial3.92"
External Width - Imperial19.88"
Product RangeTUK 19" Rack Accessories
SVHCNo SVHC (14-Jun-2023)
Product Overview
This 2U 19 wall mount equipment rack bracket offers a versatile storage solution for equipment horizontally or vertically, allowing easy access to equipment.
- Enables mounting of server, network or telecoms devices vertically
- Compatible with most 19" rack mountable equipment
- Wall mounting holes provide stability and mounting into standard wall studs
- Made from solid steel for durability
- Supplied with cage nuts and screws for easy equipment mounting
- Dimensions (LXWxH): 505x102x99.5mm
Technical Specifications
Enclosure Material
Steel
External Width - Metric
505mm
External Height - Imperial
3.92"
Product Range
TUK 19" Rack Accessories
External Height - Metric
99.5mm
For Use With
19" Rack Enclosures
External Width - Imperial
19.88"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.739