Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.080 |
10+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMGOPPL32
Order Code2776662
Technical Datasheet
Accessory TypeLatch Plate
Size (mm)32mm
Conduit MaterialSteel
For Use WithTUK MGOP2/MGOP4/MGOP6 GOP Boxes
Product Range-
Product Overview
The MGOPPL32 from TUK is a 32mm latch plate. It is designed to accommodate flexible conduit during the fixing of GOP boxes into a raised floor box or in a workplace (such as under desk).
- Fixing brackets for conduit used with GOP boxes
- Available with apertures for 32mm conduit
- Attractive semi-gloss finish matches our GOP boxes
- Colour is black and material is cold rolled steel
- Dimension is 67.5mm x 50mm x 50mm and weight is 56g
Technical Specifications
Accessory Type
Latch Plate
Conduit Material
Steel
Product Range
-
Size (mm)
32mm
For Use With
TUK MGOP2/MGOP4/MGOP6 GOP Boxes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056