Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoOL645MMWHPT
Order Code3605353
Product RangeTUK FIBERMOD
Also Known AsGTIN UPC EAN: 5055386508447
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
5+ | €4.600 |
Price for:Each
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoOL645MMWHPT
Order Code3605353
Product RangeTUK FIBERMOD
Also Known AsGTIN UPC EAN: 5055386508447
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Adapter Body Style45° Angle Adapter
Product RangeTUK FIBERMOD
SVHCNo SVHC (14-Jun-2023)
Product Overview
Angled LC Duplex multimode fibre module, with a 6C Style housing and designed for use with industry standard faceplates, and trunking installations.
- Multi-mode fiber female to female LC/LC duplex couplers
- Compatible with most 6C 25x38mm faceplate outlets
- Angled design avoids cable bending issues
- ABS UL94-V0 keystone mount and faceplate
- Dimensions: 25x38x34mm
- Weight: 8g
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Adapter Body Style
45° Angle Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fibre Optic Connector
LC Duplex
Product Range
TUK FIBERMOD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009