Print Page
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.350 |
10+ | €5.420 |
100+ | €4.380 |
250+ | €4.000 |
500+ | €3.610 |
1000+ | €3.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPXSPDY12#10
Order Code3018572
Product RangeSpeedy
Technical Datasheet
Modular Connector TypeRJ12 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSpeedy
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PXSPDY12#10 plugs from Tuk are designed to simplify terminations by allowing the wire pairs to be easily inserted through the plug and out of the front. This allows the installer to easily check the wiring order before crimping the connector. Waste is minimised and the plugs are suitable for either stranded or solid wires.
- Each plug allows wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- Contact blades are suitable for stranded or solid wire cores from 22‐26 AWG (0.65 - 0.40mm), with insulation up to 1.0mm O.D.
- Perfect solution for rapid termination
- Faults and failures minimised
- Less cable scrap and wastage
- Materials: Housing: Polycarbonate UL 90‐V0 , Contact: 50µ“/1.27µm gold plated over nickel phosphor bronze
- Working temperature: 25˚C - 55˚C
- Contact resistance: 30 milliΩ max.
- Insulation resistance: DC 300V, 100 megaΩ minimum
- Supplied in packs of 10
Technical Specifications
Modular Connector Type
RJ12 Plug
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Speedy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009